845-034-541-504

Heilind Number:EDA845-034-541-504
Manufacturer:EDAC
Manufacturer Number:845-034-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. With two rows of 34 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Upgrade your connectivity solutions with this versatile and dependable connector.