845-034-541-507

Heilind Number:EDA845-034-541-507
Manufacturer:EDAC
Manufacturer Number:845-034-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-507

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 34 positions for optimal performance. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-quality PCB assembly. Upgrade your setup and experience enhanced connectivity like never before.