845-034-541-508

Heilind Number:EDA845-034-541-508
Manufacturer:EDAC
Manufacturer Number:845-034-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for seamless board-to-board integration. Featuring dual rows and 34 positions, it ensures efficient data transfer and power distribution. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connection. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in diverse applications. Elevate your electronic projects with this essential component.