845-034-541-602

Heilind Number:EDA845-034-541-602
Manufacturer:EDAC
Manufacturer Number:845-034-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 34 positions in a single row with a .1-inch pitch, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, from -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector simplifies installation. Elevate your electronic projects with this essential component.