845-034-541-603

Heilind Number:EDA845-034-541-603
Manufacturer:EDAC
Manufacturer Number:845-034-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, this connector ensures seamless data transfer within your electronic setup. Crafted with precision, it guarantees reliable performance, even in demanding environments, thanks to its UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation provides easy installation, while the operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and durable connections, vital for the seamless operation of your devices.