845-034-541-604

Heilind Number:EDA845-034-541-604
Manufacturer:EDAC
Manufacturer Number:845-034-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 34 positions, it ensures seamless data transfer in your electronic applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at a low amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your circuit board needs. Upgrade your connectivity with this essential component.