845-034-541-607

Heilind Number:EDA845-034-541-607
Manufacturer:EDAC
Manufacturer Number:845-034-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise positioning is effortless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation allows for easy installation, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this top-quality connector.