845-034-541-608

Heilind Number:EDA845-034-541-608
Manufacturer:EDAC
Manufacturer Number:845-034-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 34 positions in a single row, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable insulation and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the automotive, industrial, and consumer electronics sectors. Elevate your connectivity solutions with this essential component.