845-034-541-612

Heilind Number:EDA845-034-541-612
Manufacturer:EDAC
Manufacturer Number:845-034-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 34 positions with a single row configuration, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. Crafted with precision, the contact material is made of Copper Alloy, promoting reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while the broad operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.