845-034-541-802

Heilind Number:EDA845-034-541-802
Manufacturer:EDAC
Manufacturer Number:845-034-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance 34-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for efficient and secure card edge connections, whether in industrial machinery, telecommunications equipment, or consumer electronics. Elevate your PCB design with this essential component.