845-034-541-803

Heilind Number:EDA845-034-541-803
Manufacturer:EDAC
Manufacturer Number:845-034-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, it offers reliable operation even in challenging environments. Its dual-row design with 34 positions ensures ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector to deliver seamless connectivity and performance in your electronic projects.