845-034-541-804

Heilind Number:EDA845-034-541-804
Manufacturer:EDAC
Manufacturer Number:845-034-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a 34-position, 2-row layout for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliability in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and secure connectivity. Ideal for various applications, this connector is a must-have component for your PCB projects.