845-034-541-807

Heilind Number:EDA845-034-541-807
Manufacturer:EDAC
Manufacturer Number:845-034-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, featuring 34 positions for seamless data transmission. Engineered for efficiency, this connector boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in various applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential connector.