845-034-541-808

Heilind Number:EDA845-034-541-808
Manufacturer:EDAC
Manufacturer Number:845-034-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Boasting a reliable amperage of 3A, it ensures seamless power transmission for optimal performance. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting utility, while the Copper Alloy contact material facilitates efficient signal transfer. With two rows and 34 positions, this connector offers ample connectivity options, and the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is easily integrated into various systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality construction for seamless functionality in your electronic setups.