845-034-541-812

Heilind Number:EDA845-034-541-812
Manufacturer:EDAC
Manufacturer Number:845-034-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-541-812

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures secure and efficient transmission. With two rows and 34 positions, it's perfect for accommodating multiple connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high performance to meet your connectivity needs with ease.