845-034-542-101

Heilind Number:EDA845-034-542-101
Manufacturer:EDAC
Manufacturer Number:845-034-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 34 positions in a single row layout, this connector ensures efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience enhanced connectivity like never before.