845-034-542-102

Heilind Number:EDA845-034-542-102
Manufacturer:EDAC
Manufacturer Number:845-034-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-102

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration. Featuring 34 positions in a single row layout, it offers ample room for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.