845-034-542-104

Heilind Number:EDA845-034-542-104
Manufacturer:EDAC
Manufacturer Number:845-034-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-104

Detailed Description

Efficiently connect your PCB components with this high-quality Card Edge Connector. Featuring a straight mount orientation, it offers seamless integration for your electronic assembly. With 34 positions in a single row and a pitch of .1 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures excellent conductivity. Designed for a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance for secure board-to-board connections.