845-034-542-108

Heilind Number:EDA845-034-542-108
Manufacturer:EDAC
Manufacturer Number:845-034-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 34 positions in a single row, it ensures efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with copper alloy contacts and a pitch of .1 inch, it offers seamless power delivery at an amperage of 3A. With straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component for optimal performance.