845-034-542-201

Heilind Number:EDA845-034-542-201
Manufacturer:EDAC
Manufacturer Number:845-034-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-201

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 34 positions in a straight mount orientation for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission with an amperage of 3 A. Designed for optimal functionality, this connector offers a pitch of .1 in and row spacing of .2 in, ideal for various PCB applications. Its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments, making it a versatile solution for your connectivity needs. Upgrade your setup with this essential component, perfect for demanding industrial and commercial settings.