845-034-542-207

Heilind Number:EDA845-034-542-207
Manufacturer:EDAC
Manufacturer Number:845-034-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers durability and style in one package. With two rows of 34 positions each, it provides ample space for seamless electronic integration. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.