845-034-542-208

Heilind Number:EDA845-034-542-208
Manufacturer:EDAC
Manufacturer Number:845-034-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 34 positions across two rows, it ensures streamlined data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures efficient current flow, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Elevate your connectivity game with this essential component.