845-034-542-212

Heilind Number:EDA845-034-542-212
Manufacturer:EDAC
Manufacturer Number:845-034-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 34 positions across 2 rows, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic projects with this essential connector.