845-034-542-402

Heilind Number:EDA845-034-542-402
Manufacturer:EDAC
Manufacturer Number:845-034-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, facilitating efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution. Upgrade your connectivity with this essential component.