845-034-542-403

Heilind Number:EDA845-034-542-403
Manufacturer:EDAC
Manufacturer Number:845-034-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-403

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation, making installation a breeze. With 34 positions and a single row configuration, it offers ample connectivity for your devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures robust performance and durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environmental conditions. Trust in this connector for efficient and reliable board-to-board connections in your projects.