845-034-542-412

Heilind Number:EDA845-034-542-412
Manufacturer:EDAC
Manufacturer Number:845-034-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the contact material is made of Copper Alloy for efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.