845-034-542-502

Heilind Number:EDA845-034-542-502
Manufacturer:EDAC
Manufacturer Number:845-034-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-502

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring optimal space utilization on your PCB. With two rows and 34 positions, it offers ample room for secure and efficient connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this high-performance connector.