845-034-542-504

Heilind Number:EDA845-034-542-504
Manufacturer:EDAC
Manufacturer Number:845-034-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and a straight mount orientation, it offers easy installation and space-efficient layout. Featuring 34 positions across 2 rows, it provides ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for versatile applications. Elevate your PCB design with this essential connector, a cornerstone of efficient electronic interconnection.