845-034-542-512

Heilind Number:EDA845-034-542-512
Manufacturer:EDAC
Manufacturer Number:845-034-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-512

Detailed Description

Enhance connectivity in your electronic projects with our 34-position Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for reliable performance. With a pitch of .1 inches and two rows, it offers convenient spacing for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation ensures easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB designs with this essential component.