845-034-542-603

Heilind Number:EDA845-034-542-603
Manufacturer:EDAC
Manufacturer Number:845-034-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in diverse environments. The .1-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation facilitates easy assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding conditions. Trust in this essential component for seamless PCB connectivity in your projects.