845-034-542-802

Heilind Number:EDA845-034-542-802
Manufacturer:EDAC
Manufacturer Number:845-034-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and safety. With two rows and a total of 34 positions, it offers ample connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand various environmental conditions. Its straight mount orientation and compact pitch of .1 in make it ideal for space-saving designs. Elevate your PCB assembly with this essential component.