845-034-542-803

Heilind Number:EDA845-034-542-803
Manufacturer:EDAC
Manufacturer Number:845-034-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions spread across 2 rows, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. This connector's straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this top-quality connector.