845-034-542-804

Heilind Number:EDA845-034-542-804
Manufacturer:EDAC
Manufacturer Number:845-034-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-804

Detailed Description

Enhance connectivity in your electronic devices with this efficient and reliable green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and secure connections. With two rows and 34 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .1-inch pitch make it easy to install on your PCB. Trust in this high-quality connector for optimal performance in your electronic projects.