845-034-542-807

Heilind Number:EDA845-034-542-807
Manufacturer:EDAC
Manufacturer Number:845-034-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-807

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for a wide range of applications, it's a vital component in maintaining optimal performance in your electronic systems. Elevate your connection capabilities with this high-quality Card Edge Connector.