845-034-542-812

Heilind Number:EDA845-034-542-812
Manufacturer:EDAC
Manufacturer Number:845-034-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-542-812

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact straight-mount orientation with two rows for efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse applications. Upgrade your system with this essential connector for enhanced connectivity.