845-034-544-101

Heilind Number:EDA845-034-544-101
Manufacturer:EDAC
Manufacturer Number:845-034-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row layout, it offers seamless integration for your PCB assemblies. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Elevate your connectivity solutions with this essential component.