845-034-544-102

Heilind Number:EDA845-034-544-102
Manufacturer:EDAC
Manufacturer Number:845-034-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 34 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.