845-034-544-103

Heilind Number:EDA845-034-544-103
Manufacturer:EDAC
Manufacturer Number:845-034-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-103

Detailed Description

Enhance your connectivity with this high-performance 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 - 105 °C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 in and row spacing of .2 in, precise connectivity is assured. Elevate your PCB connections with this top-of-the-line connector.