845-034-544-108

Heilind Number:EDA845-034-544-108
Manufacturer:EDAC
Manufacturer Number:845-034-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal power transmission. With a sleek housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures durability but also adds a touch of style to your setup. The contact material, crafted from robust Copper Alloy, guarantees reliable signal transfer. Featuring a single row layout with 34 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.