845-034-544-112

Heilind Number:EDA845-034-544-112
Manufacturer:EDAC
Manufacturer Number:845-034-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient and reliable data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and superior performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.