845-034-544-201

Heilind Number:EDA845-034-544-201
Manufacturer:EDAC
Manufacturer Number:845-034-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-201

Detailed Description

Elevate your PCB connectivity with this dual-row card edge connector, offering a seamless link between boards. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in every application. The 34-position connector features copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Designed for straight mount orientation, it simplifies installation on PCBs. Upgrade your connectivity solutions with this essential component.