845-034-544-202

Heilind Number:EDA845-034-544-202
Manufacturer:EDAC
Manufacturer Number:845-034-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 34 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and sturdy Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your electronic assemblies with this essential component for seamless and secure connectivity.