845-034-544-203

Heilind Number:EDA845-034-544-203
Manufacturer:EDAC
Manufacturer Number:845-034-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. With two rows and a total of 34 positions, it offers ample space for intricate circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB interconnections with this essential component.