845-034-544-207

Heilind Number:EDA845-034-544-207
Manufacturer:EDAC
Manufacturer Number:845-034-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for reliability and efficiency, it features two rows with 34 positions for seamless data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.