845-034-544-212

Heilind Number:EDA845-034-544-212
Manufacturer:EDAC
Manufacturer Number:845-034-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-212

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 34 positions each, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation easy and secure. Upgrade your electronic assemblies with this essential component, enhancing efficiency and reliability in every application.