845-034-544-403

Heilind Number:EDA845-034-544-403
Manufacturer:EDAC
Manufacturer Number:845-034-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-403

Detailed Description

Enhance your circuit board connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout and a compact 0.1-inch pitch, ensuring efficient signal transmission in tight spaces. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. Each contact is constructed from robust Copper Alloy, providing reliable conductivity for your electronic applications. Whether for industrial or commercial use, trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections.