845-034-544-412

Heilind Number:EDA845-034-544-412
Manufacturer:EDAC
Manufacturer Number:845-034-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 34 positions with a single row design, this connector ensures seamless data transfer with its copper alloy contact material. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.