845-034-544-502

Heilind Number:EDA845-034-544-502
Manufacturer:EDAC
Manufacturer Number:845-034-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-502

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 34 positions, it offers ample connectivity for your circuit board needs. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation. Trust in this essential component for efficient and dependable circuit board assembly.