845-034-544-503

Heilind Number:EDA845-034-544-503
Manufacturer:EDAC
Manufacturer Number:845-034-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions across 2 rows, allowing for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for diverse industrial environments. Upgrade your electronic systems with this essential component.