845-034-544-504

Heilind Number:EDA845-034-544-504
Manufacturer:EDAC
Manufacturer Number:845-034-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows of 34 positions each, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper Alloy contacts offer optimal conductivity, while the 3A amperage and .1 inch pitch cater to various power and data requirements. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your PCB setups with this essential component for seamless and dependable performance.